TE Connectivity TLR 1.5mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 3W

RS Stock No.: 168-0658Brand: TE ConnectivityManufacturers Part No.: TLR3A30DR0015FTDG
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

1.5MΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±50ppm/°C

Series

TLR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Country of Origin

Taiwan, Province Of China

Product details

SMD Low Ohmic / Current Sense Resistors - TLR Series

The TLR series high power metal chip resistors for current sensing applications, are constructed to prolong terminal life by having its metal resistive element and barrier layers beneath the solder. TLR resistors are ideal for use in combination with a range of IC's for battery charge management and low voltage power supplies, where a low ohmic shunt resistor is required to act as a current sensor. TLR’s are particularly suited to applications in the automotive industry for sensing in EMU's.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity TLR 1.5mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 3W

P.O.A.

TE Connectivity TLR 1.5mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 3W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

1.5MΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±50ppm/°C

Series

TLR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Country of Origin

Taiwan, Province Of China

Product details

SMD Low Ohmic / Current Sense Resistors - TLR Series

The TLR series high power metal chip resistors for current sensing applications, are constructed to prolong terminal life by having its metal resistive element and barrier layers beneath the solder. TLR resistors are ideal for use in combination with a range of IC's for battery charge management and low voltage power supplies, where a low ohmic shunt resistor is required to act as a current sensor. TLR’s are particularly suited to applications in the automotive industry for sensing in EMU's.