TE Connectivity Yellow Heatshrink Labels, 50.8mm Width, 250 Qty

RS Stock No.: 267-2613Brand: TE ConnectivityManufacturers Part No.: TMS-SCE-3/32-4
brand-logo
View all in Label Rolls

Technical documents

Specifications

Product Type

Heatshrink Labels

Label Width

50.8mm

Diameter

2.4mm

Label Quantity

250

Background Colour

Yellow

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Cable Diameter Range

0.9 → 1.9mm

Resistant To

Abrasion, Flame, Gasoline/Fuels, Oils, Solvents

Operating Temperature Range

-55 → +135 °C

Country of Origin

Czech Republic

Product details

High-performance (Military Specification – TMS-SCE)

High-performance, heat-shrinkable identification marker sleeves allow both sides of the sleeves to be easily printed on, for easy readability of substantial amounts of information. The cable markers are designed to meet the wire and cable marking needs of manufacturers with high performance requirements.

Features and Benefits

• 3:1 Heat-shrinkable polyolefin sleeves
• Flame-retardant
• Resistance against abrasion, aggressive cleaning solvents and military fuels and oils
• Provides insulation and strain relief
• Print is permanent
• Minimum recovery temperature is +120°C

Approvals

MIL-1-23053/5 Class 1; UL Listed 224; CSA Certified Mark Permanence, MIL-M-81531; MIL-STD202F

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Yellow Heatshrink Labels, 50.8mm Width, 250 Qty

P.O.A.

TE Connectivity Yellow Heatshrink Labels, 50.8mm Width, 250 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Product Type

Heatshrink Labels

Label Width

50.8mm

Diameter

2.4mm

Label Quantity

250

Background Colour

Yellow

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Cable Diameter Range

0.9 → 1.9mm

Resistant To

Abrasion, Flame, Gasoline/Fuels, Oils, Solvents

Operating Temperature Range

-55 → +135 °C

Country of Origin

Czech Republic

Product details

High-performance (Military Specification – TMS-SCE)

High-performance, heat-shrinkable identification marker sleeves allow both sides of the sleeves to be easily printed on, for easy readability of substantial amounts of information. The cable markers are designed to meet the wire and cable marking needs of manufacturers with high performance requirements.

Features and Benefits

• 3:1 Heat-shrinkable polyolefin sleeves
• Flame-retardant
• Resistance against abrasion, aggressive cleaning solvents and military fuels and oils
• Provides insulation and strain relief
• Print is permanent
• Minimum recovery temperature is +120°C

Approvals

MIL-1-23053/5 Class 1; UL Listed 224; CSA Certified Mark Permanence, MIL-M-81531; MIL-STD202F

You may be interested in