TE Connectivity TRSA Heat Shrink Cable Marking Kit, Pre-printed "-, +, 0 → 9, A, B, C, Earth", 1 → 3mm

RS Stock No.: 170-4450Brand: TE ConnectivityManufacturers Part No.: TRSA-1019/C/1-KIT-NO.1
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Heat Shrink

Legend

-, +, 0 → 9, A, B, C, Earth

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Quantity

1600

Material

Polyolefin

Fire Behaviour

Self-extinguishing

Series

TRSA

Cable Diameter Range

1 → 3mm

Resistant To

Fluids

Marker Colours

White

Kit Includes

Cable Markers

Country of Origin

United Kingdom

Product details

TRSA Heatshrinkable Marker Kits

TE Connectivity TRSA series markers are cut and printed heat shrinkable sleeves suitable for identifying wire and cables. TRSA cable markers are irradiated polyolefin cable markers, flexible and self-extinguishing, with a shrink ratio of 3:1.

Good resistance to common fluids
Minimum shrink temperature: 80°C
3:1 Shrink ratio

Stock information temporarily unavailable.

P.O.A.

TE Connectivity TRSA Heat Shrink Cable Marking Kit, Pre-printed "-, +, 0 → 9, A, B, C, Earth", 1 → 3mm

P.O.A.

TE Connectivity TRSA Heat Shrink Cable Marking Kit, Pre-printed "-, +, 0 → 9, A, B, C, Earth", 1 → 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Affixing Method

Heat Shrink

Legend

-, +, 0 → 9, A, B, C, Earth

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Quantity

1600

Material

Polyolefin

Fire Behaviour

Self-extinguishing

Series

TRSA

Cable Diameter Range

1 → 3mm

Resistant To

Fluids

Marker Colours

White

Kit Includes

Cable Markers

Country of Origin

United Kingdom

Product details

TRSA Heatshrinkable Marker Kits

TE Connectivity TRSA series markers are cut and printed heat shrinkable sleeves suitable for identifying wire and cables. TRSA cable markers are irradiated polyolefin cable markers, flexible and self-extinguishing, with a shrink ratio of 3:1.

Good resistance to common fluids
Minimum shrink temperature: 80°C
3:1 Shrink ratio