TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 1A Switching Current, SPDT

RS Stock No.: 719-6331Brand: TE ConnectivityManufacturers Part No.: TSC-105L3H,000
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Through Hole

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage DC

30V dc

Length

12.3mm

Coil Resistance

166 Ω

Coil Power

150mW

Height

9.9mm

Life

50000000 (Electrical) cycles

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

1.5kV

Depth

7.4mm

Maximum Switching Power AC

120VA

Maximum Switching Power DC

24 W

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 1A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 1A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Through Hole

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage DC

30V dc

Length

12.3mm

Coil Resistance

166 Ω

Coil Power

150mW

Height

9.9mm

Life

50000000 (Electrical) cycles

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

1.5kV

Depth

7.4mm

Maximum Switching Power AC

120VA

Maximum Switching Power DC

24 W