TE Connectivity TW 10kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1103KA

Technical documents
Specifications
Brand
TE ConnectivityPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
15mm
Shaft Diameter
6.35 mm
Tolerance
±10%
Actuator Type
Round Shaft
Series
TW
Distrelec Product Id
30411489
Country of Origin
China
Product details
23mm TW Series Potentiometers
The 23mm high power wire-wound potentiometers from TE where designed to be used in a high power control environment. They are brilliant build quality with a stainless steel shaft and a rugged hard plastic casing. The potentiometers in this series are all standard with ±10% tolerance. They also have a life cycle of 10,000 operations. The 23mm series are panel mount for ease of use.
The series of 23mm TW are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.
Features and Benefits –
Built with quality in mind so you can use these potentiometers in a rugged environment.
±10% tolerance
Excellent linearity
Sealed body provides additional protection
10,000 operations for a long life span
Solder eyelet termination
Supplied with a metal lock and washer
Compatible Potentiometer Knobs –
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
15mm
Shaft Diameter
6.35 mm
Tolerance
±10%
Actuator Type
Round Shaft
Series
TW
Distrelec Product Id
30411489
Country of Origin
China
Product details
23mm TW Series Potentiometers
The 23mm high power wire-wound potentiometers from TE where designed to be used in a high power control environment. They are brilliant build quality with a stainless steel shaft and a rugged hard plastic casing. The potentiometers in this series are all standard with ±10% tolerance. They also have a life cycle of 10,000 operations. The 23mm series are panel mount for ease of use.
The series of 23mm TW are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.
Features and Benefits –
Built with quality in mind so you can use these potentiometers in a rugged environment.
±10% tolerance
Excellent linearity
Sealed body provides additional protection
10,000 operations for a long life span
Solder eyelet termination
Supplied with a metal lock and washer