Technical documents
Specifications
Brand
TE ConnectivityMinimum Wire Size mm²
1.3mm²
Gender
Female
Maximum Wire Size mm²
2mm²
Tab Size
4.8 x 0.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
16 → 14 AWG
Insulation Material
Nylon
Series
PIDG FASTON .187
You may be interested in
TE Connectivity PIDG FASTON .187 Blue Insulated Female Spade Connector, Receptacle, 4.8 x 0.8mm Tab Size, 1.3mm² to 2mm²Brand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
187IN RECEP.BLUEX0.8
1
P.O.A.
187IN RECEP.BLUEX0.8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity PIDG FASTON .187 Blue Insulated Female Spade Connector, Receptacle, 4.8 x 0.8mm Tab Size, 1.3mm² to 2mm²Brand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityMinimum Wire Size mm²
1.3mm²
Gender
Female
Maximum Wire Size mm²
2mm²
Tab Size
4.8 x 0.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
16 → 14 AWG
Insulation Material
Nylon
Series
PIDG FASTON .187
You may be interested in
TE Connectivity PIDG FASTON .187 Blue Insulated Female Spade Connector, Receptacle, 4.8 x 0.8mm Tab Size, 1.3mm² to 2mm²Brand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)