BUT SPLICE BLUE

RS Stock No.: 448-121Brand: TE ConnectivityManufacturers Part No.: tyco Electronics AMP
brand-logo
View all in Splice Connectors

Technical documents

Specifications

Splice Type

Butt

Wire Size

16 → 14 AWG

Overall Length

32.13mm

Diameter

3.81mm

Insulation

Insulated

Colour

Blue

Insulation Material

Nylon

Series

PIDG

Contact Material

Copper

Contact Plating

Tin

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BUT SPLICE BLUE

P.O.A.

BUT SPLICE BLUE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Splice Type

Butt

Wire Size

16 → 14 AWG

Overall Length

32.13mm

Diameter

3.81mm

Insulation

Insulated

Colour

Blue

Insulation Material

Nylon

Series

PIDG

Contact Material

Copper

Contact Plating

Tin

You may be interested in