M4 BLUE RING

RS Stock No.: 447-904Brand: TE ConnectivityManufacturers Part No.: tyco Electronics AMP
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

4.17mm

Outer Ring Diameter

8.71mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M4

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Overall Length

21.82mm

Stock information temporarily unavailable.

P.O.A.

M4 BLUE RING

P.O.A.

M4 BLUE RING
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

4.17mm

Outer Ring Diameter

8.71mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M4

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Overall Length

21.82mm