M5 BLUE RING

RS Stock No.: 447-926Brand: TE ConnectivityManufacturers Part No.: tyco Electronics AMP
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

8.7mm

Inner Ring Diameter

5.2mm

Minimum Wire Size mm²

1.25mm²

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M5

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Overall Length

21.4mm

Stock information temporarily unavailable.

P.O.A.

M5 BLUE RING

P.O.A.

M5 BLUE RING
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

8.7mm

Inner Ring Diameter

5.2mm

Minimum Wire Size mm²

1.25mm²

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M5

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Overall Length

21.4mm