Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

M5 PIDG SPADE RED

RS Stock No.: 118-5938Brand: TE ConnectivityManufacturers Part No.: tyco Electronics AMP
brand-logo
View all in Fork Terminals

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Width

9.53mm

Insulation Material

Nylon

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M5

Colour

Red

Contact Plating

Tin

Overall Length

23.06mm

Contact Material

Copper

Stock information temporarily unavailable.

P.O.A.

M5 PIDG SPADE RED

P.O.A.

M5 PIDG SPADE RED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Width

9.53mm

Insulation Material

Nylon

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M5

Colour

Red

Contact Plating

Tin

Overall Length

23.06mm

Contact Material

Copper