TE Connectivity, PIDG Insulated, Tin PCB Connector Contact, 0.25mm² to 1.6mm², 22AWG to 16AWG, 1.8mm Pin Diameter,

RS Stock No.: 448-064Brand: TE ConnectivityManufacturers Part No.: tyco Electronics AMP
brand-logo
View all in Crimp Pin Connectors

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.6mm²

Overall Length

20.2mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Shrouded/Unshrouded

Unshrouded

Pin Diameter

1.8mm

Pin Length

6.7mm

Colour

Grey

Contact Plating

Tin

Contact Material

Copper

P.O.A.

TE Connectivity, PIDG Insulated, Tin PCB Connector Contact, 0.25mm² to 1.6mm², 22AWG to 16AWG, 1.8mm Pin Diameter,

P.O.A.

TE Connectivity, PIDG Insulated, Tin PCB Connector Contact, 0.25mm² to 1.6mm², 22AWG to 16AWG, 1.8mm Pin Diameter,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.6mm²

Overall Length

20.2mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Shrouded/Unshrouded

Unshrouded

Pin Diameter

1.8mm

Pin Length

6.7mm

Colour

Grey

Contact Plating

Tin

Contact Material

Copper