Technical documents
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Overall Length
20.3mm
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Pin Diameter
1.8mm
Colour
Blue
Contact Plating
Tin
You may be interested in
TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 1.8mm Pin Diameter, BlueBrand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity PIDG Series Insulated Tin Plated Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 1.8mm Pin
1
P.O.A.
TE Connectivity PIDG Series Insulated Tin Plated Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 1.8mm Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 1.8mm Pin Diameter, BlueBrand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Overall Length
20.3mm
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Pin Diameter
1.8mm
Colour
Blue
Contact Plating
Tin
You may be interested in
TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 1.8mm Pin Diameter, BlueBrand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)