Technical documents
Specifications
Product details
Cable Clamp Heat Shrink Grommets
ShrinkHoop™ grommet (URHR) is a high ratio heat-shrinkable strain-relief grommet that can be placed over the cable assembly after the connector pinning operation is complete. Shrunk down, these rings are highly conformable and fill the space between the clamp-type connector assembly and the cable. Re-entry is a simple operation, simply soften the ShrinkHoop™ grommet by heating and enlarge the ring by inserting a non-metallic probe through the centre of the wire bundle. The grommet will remain enlarged on cooling, allowing wires to be added, removed or reworked. Once rework is completed, simply heat the grommet until it shrinks down again before positioning and clamping back into place.
High shrink ratio up to 20:1
No build-up taping or feeding wire through grommet
Re-expandable I.D. allows wire addition to a cable bundle
Temperature Rating (°C) -55 to +135
Standards
MIL-I-81765/1 Type 1
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 90 | P.O.A. |
100 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Product details
Cable Clamp Heat Shrink Grommets
ShrinkHoop™ grommet (URHR) is a high ratio heat-shrinkable strain-relief grommet that can be placed over the cable assembly after the connector pinning operation is complete. Shrunk down, these rings are highly conformable and fill the space between the clamp-type connector assembly and the cable. Re-entry is a simple operation, simply soften the ShrinkHoop™ grommet by heating and enlarge the ring by inserting a non-metallic probe through the centre of the wire bundle. The grommet will remain enlarged on cooling, allowing wires to be added, removed or reworked. Once rework is completed, simply heat the grommet until it shrinks down again before positioning and clamping back into place.
High shrink ratio up to 20:1
No build-up taping or feeding wire through grommet
Re-expandable I.D. allows wire addition to a cable bundle
Temperature Rating (°C) -55 to +135
Standards
MIL-I-81765/1 Type 1