TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 172-0749Brand: TE ConnectivityManufacturers Part No.: V23026A1001B201 1393774-1
brand-logo
View all in Signal Relays

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

150V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Power DC

30 W

Series

Axicom P1

Latching

No

Length

13mm

Depth

7.5mm

Height

6.9mm

Dimensions

13 x 6.9 x 7.6mm

Terminal Type

Through Hole

Switching Current

1A

Number of Poles

1

Application

Signal

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

37.5VA

Coil Resistance

378Ω

Operating Temperature Range

-40 → +85°C

Features

Immersion Cleanable, Directly Trigger able With TTL Standard Modules

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Coil Power

68mW

Country of Origin

Germany

Product details

Type P1 sub-miniature relay

Range of washable polarised monostable sub-miniature relays with 1 coil

P.O.A.

TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

150V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Power DC

30 W

Series

Axicom P1

Latching

No

Length

13mm

Depth

7.5mm

Height

6.9mm

Dimensions

13 x 6.9 x 7.6mm

Terminal Type

Through Hole

Switching Current

1A

Number of Poles

1

Application

Signal

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

37.5VA

Coil Resistance

378Ω

Operating Temperature Range

-40 → +85°C

Features

Immersion Cleanable, Directly Trigger able With TTL Standard Modules

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Coil Power

68mW

Country of Origin

Germany

Product details

Type P1 sub-miniature relay

Range of washable polarised monostable sub-miniature relays with 1 coil