TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 864-0069Brand: TE ConnectivityManufacturers Part No.: V23057-B0002-A401
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Length

28mm

Coil Resistance

330 Ω

Coil Power

436mW

Life

>20000000 (Mechanical) Operations, 20000 (Electrical) cycles

Height

25.1mm

Depth

10.4mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

E

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Application

General Purpose

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Length

28mm

Coil Resistance

330 Ω

Coil Power

436mW

Life

>20000000 (Mechanical) Operations, 20000 (Electrical) cycles

Height

25.1mm

Depth

10.4mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

E

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Application

General Purpose

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE