TE Connectivity PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPDT

Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Series
Card E
Terminal Type
Through Hole
Length
28mm
Coil Resistance
1200Ω
Height
25.1mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10.4mm
Maximum Switching Power AC
1.25 kVA
Application
Power
Country of Origin
Czech Republic
Product details
Card E Series
Fully sealed
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm
Approvals
UL, C-UL recognised, VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Series
Card E
Terminal Type
Through Hole
Length
28mm
Coil Resistance
1200Ω
Height
25.1mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10.4mm
Maximum Switching Power AC
1.25 kVA
Application
Power
Country of Origin
Czech Republic
Product details
Card E Series
Fully sealed
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm
Approvals
UL, C-UL recognised, VDE