TE Connectivity PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPDT

Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Series
Card E
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
330Ω
Depth
10.4mm
Height
25.1mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Contact Material
Silver Alloy
Maximum Switching Power AC
1.25 kVA
Application
Power
Country of Origin
Czech Republic
Product details
Card E Series
Fully sealed
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm
Approvals
UL, C-UL recognised, VDE
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Series
Card E
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
330Ω
Depth
10.4mm
Height
25.1mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Contact Material
Silver Alloy
Maximum Switching Power AC
1.25 kVA
Application
Power
Country of Origin
Czech Republic
Product details
Card E Series
Fully sealed
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm
Approvals
UL, C-UL recognised, VDE