TE Connectivity PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPDT

RS Stock No.: 135-4654Brand: TE ConnectivityManufacturers Part No.: V23057B6A101
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

1200Ω

Minimum Operating Temperature

-40°C

Series

Card E

Height

25.1mm

Maximum Operating Temperature

+70°C

Depth

10.4mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Czech Republic

Product details

Card E Series

Fully sealed
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm

Approvals

UL, C-UL recognised, VDE

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

1200Ω

Minimum Operating Temperature

-40°C

Series

Card E

Height

25.1mm

Maximum Operating Temperature

+70°C

Depth

10.4mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Czech Republic

Product details

Card E Series

Fully sealed
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm

Approvals

UL, C-UL recognised, VDE