Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPST

RS Stock No.: 161-4139Brand: TE ConnectivityManufacturers Part No.: V23061A1002A302
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

28.6mm

Coil Resistance

118Ω

Coil Power

212mW

Minimum Operating Temperature

-40°C

Series

MSR

Height

15mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Life

10000000 (Mechanical) operations

Standards Met

UL E214025, VDE Cert. No. 40017849

Depth

10mm

Contact Material

Silver Alloy

Application

Domestic Appliances, Hi-Fi Products, Interface Technology, PLCs, Power Supplies, Timers, TV/Monitor Control

Country of Origin

Czech Republic

Product details

TE Connectivity PCB Mount Signal Relay - IM Series

IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

Features and Benefits:

• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts

Applications:

• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPST

P.O.A.

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

28.6mm

Coil Resistance

118Ω

Coil Power

212mW

Minimum Operating Temperature

-40°C

Series

MSR

Height

15mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Life

10000000 (Mechanical) operations

Standards Met

UL E214025, VDE Cert. No. 40017849

Depth

10mm

Contact Material

Silver Alloy

Application

Domestic Appliances, Hi-Fi Products, Interface Technology, PLCs, Power Supplies, Timers, TV/Monitor Control

Country of Origin

Czech Republic

Product details

TE Connectivity PCB Mount Signal Relay - IM Series

IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

Features and Benefits:

• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts

Applications:

• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications

Approvals

UL