TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPST

RS Stock No.: 256-2724Brand: TE ConnectivityManufacturers Part No.: V23061A1007A402
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

28.6mm

Coil Resistance

2270Ω

Coil Power

254mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

MSR

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Height

15mm

Depth

10mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay

Features:

Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A

Certified: VDE, UL, CSA, SEV, SEMKO, SETI

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPST

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

28.6mm

Coil Resistance

2270Ω

Coil Power

254mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

MSR

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Height

15mm

Depth

10mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay

Features:

Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A

Certified: VDE, UL, CSA, SEV, SEMKO, SETI

You may be interested in