Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Terminal Type
Through Hole
Maximum Switching Voltage DC
38V dc
Length
16.9mm
Coil Resistance
130 Ω
Coil Power
1.1W
Depth
14.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V
Height
19.2mm
Maximum Switching Power DC
400 W
Application
Power
Country of Origin
Portugal
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Terminal Type
Through Hole
Maximum Switching Voltage DC
38V dc
Length
16.9mm
Coil Resistance
130 Ω
Coil Power
1.1W
Depth
14.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V
Height
19.2mm
Maximum Switching Power DC
400 W
Application
Power
Country of Origin
Portugal