Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 30A Switching Current, SPDT

RS Stock No.: 535-2558Brand: TE ConnectivityManufacturers Part No.: V23074A1002A403 3-1393292-8Distrelec Article No.: 30167807
brand-logo
View all in Automotive Relays

Technical documents

Specifications

Coil Voltage

24V dc

Coil Power

1.6W

Coil Resistance

430Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

30A

Mounting Type

Plug In

Terminal Type

Quick Connect

Height

36.6mm

Length

23mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

A

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V

Depth

15.5mm

Distrelec Product Id

30167807

Country of Origin

Portugal

Product details

TE Connectivity A Series Micro ISO Automotive Relays

TE Connectivity A series micro ISO automotive relays offer a wide voltage range and a limiting continuous current of 30 A. Typical applications include: lock control circuits, seat adjustment motors, window defoggers, starter solenoid switches, etc.

Features and Benefits

SPDT contacts
Suppression resistor fitted across coil
IP rating: IP54
Contact Material: AgSnO2
Ambient Temperature Range: -40 to +125°C
Pin assignment according to ISO 7588 part 3

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 30A Switching Current, SPDT

P.O.A.

TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 30A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Coil Voltage

24V dc

Coil Power

1.6W

Coil Resistance

430Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

30A

Mounting Type

Plug In

Terminal Type

Quick Connect

Height

36.6mm

Length

23mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

A

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V

Depth

15.5mm

Distrelec Product Id

30167807

Country of Origin

Portugal

Product details

TE Connectivity A Series Micro ISO Automotive Relays

TE Connectivity A series micro ISO automotive relays offer a wide voltage range and a limiting continuous current of 30 A. Typical applications include: lock control circuits, seat adjustment motors, window defoggers, starter solenoid switches, etc.

Features and Benefits

SPDT contacts
Suppression resistor fitted across coil
IP rating: IP54
Contact Material: AgSnO2
Ambient Temperature Range: -40 to +125°C
Pin assignment according to ISO 7588 part 3