TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Series
Axicom P2
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Length
14.5mm
Latching
No
Depth
7.4mm
Height
9.8mm
Dimensions
14.5 x 9.8 x 7.2mm
Terminal Type
Through Hole
Application
Signal
Number of Poles
2
Switching Current
2A
Coil Power
140mW
Coil Resistance
178Ω
Features
Bifurcated Contacts, Immersion cleanable
Maximum Switching Power AC
62.5VA
Operating Temperature Range
-40 → +85°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kV rms
Country of Origin
Czech Republic
Product details
Miniature Relay P2 V23079 Series
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.
Features and Benefits:
• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
Approvals
UL
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Series
Axicom P2
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Length
14.5mm
Latching
No
Depth
7.4mm
Height
9.8mm
Dimensions
14.5 x 9.8 x 7.2mm
Terminal Type
Through Hole
Application
Signal
Number of Poles
2
Switching Current
2A
Coil Power
140mW
Coil Resistance
178Ω
Features
Bifurcated Contacts, Immersion cleanable
Maximum Switching Power AC
62.5VA
Operating Temperature Range
-40 → +85°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kV rms
Country of Origin
Czech Republic
Product details
Miniature Relay P2 V23079 Series
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.
Features and Benefits:
• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
Approvals
UL