TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 256-0661Brand: TE ConnectivityManufacturers Part No.: V23079A1005B301Distrelec Article No.: 13720975
brand-logo
View all in Signal Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V dc

Series

Axicom P2

Maximum Switching Power DC

60 W

Length

14.5mm

Latching

No

Depth

7.4mm

Height

9.8mm

Dimensions

14.5 x 9.8 x 7.2mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

2A

Coil Power

140mW

Coil Resistance

4100Ω

Features

Bifurcated Contacts, Immersion cleanable

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-40 → +85°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Country of Origin

Czech Republic

Product details

Miniature Relay P2 V23079 Series

From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.

Features and Benefits:

• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts

Applications:

• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V dc

Series

Axicom P2

Maximum Switching Power DC

60 W

Length

14.5mm

Latching

No

Depth

7.4mm

Height

9.8mm

Dimensions

14.5 x 9.8 x 7.2mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

2A

Coil Power

140mW

Coil Resistance

4100Ω

Features

Bifurcated Contacts, Immersion cleanable

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-40 → +85°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Country of Origin

Czech Republic

Product details

Miniature Relay P2 V23079 Series

From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.

Features and Benefits:

• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts

Applications:

• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment

Approvals

UL