Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Series
SNR
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
3390Ω
Height
15mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Plated
Depth
5mm
Maximum Switching Power AC
1.5 kVA
Application
PCB
Country of Origin
Czech Republic
Product details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Series
SNR
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
3390Ω
Height
15mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Plated
Depth
5mm
Maximum Switching Power AC
1.5 kVA
Application
PCB
Country of Origin
Czech Republic
Product details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE