TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPDT

Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
848Ω
Height
15mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
SNR
Maximum Operating Temperature
+85°C
Depth
5mm
Maximum Switching Power AC
1.5 kVA
Application
PCB
Country of Origin
Czech Republic
Product details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
848Ω
Height
15mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
SNR
Maximum Operating Temperature
+85°C
Depth
5mm
Maximum Switching Power AC
1.5 kVA
Application
PCB
Country of Origin
Czech Republic
Product details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE