TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST

RS Stock No.: 164-9071Brand: TE ConnectivityManufacturers Part No.: V23092A1012A302
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

28mm

Coil Resistance

848Ω

Coil Power

170mW

Minimum Operating Temperature

-40°C

Series

SNR

Height

15mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Depth

5mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Country of Origin

Austria

Product details

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST

P.O.A.

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

28mm

Coil Resistance

848Ω

Coil Power

170mW

Minimum Operating Temperature

-40°C

Series

SNR

Height

15mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Depth

5mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Country of Origin

Austria

Product details

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE