TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST

RS Stock No.: 256-2437Brand: TE ConnectivityManufacturers Part No.: V23092A1012A302Distrelec Article No.: 13721056
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

28mm

Coil Resistance

848Ω

Coil Power

170mW

Series

SNR

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Depth

5mm

Height

15mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

1.5 kVA

Product details

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST

P.O.A.

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

28mm

Coil Resistance

848Ω

Coil Power

170mW

Series

SNR

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Depth

5mm

Height

15mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

1.5 kVA

Product details

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE