TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 135-4699Brand: TE ConnectivityManufacturers Part No.: V23092A1024A301
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Series

SNR

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

3390Ω

Height

15mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Application

PCB

Country of Origin

Czech Republic

Product details

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Series

SNR

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

3390Ω

Height

15mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Application

PCB

Country of Origin

Czech Republic

Product details

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE