TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPST

Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
28mm
Coil Resistance
3390Ω
Coil Power
170mW
Height
15mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kVrms
Depth
5mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Series
SNR
Maximum Switching Power AC
1.5 kVA
Product details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
28mm
Coil Resistance
3390Ω
Coil Power
170mW
Height
15mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kVrms
Depth
5mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Series
SNR
Maximum Switching Power AC
1.5 kVA
Product details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE