TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 511-3577Brand: TE ConnectivityManufacturers Part No.: V23092B1024A301Distrelec Article No.: 30221365
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

3390Ω

Height

5mm

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

SNR

Depth

15.5mm

Maximum Switching Power AC

1.5 kVA

Application

PCB

Product details

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

3390Ω

Height

5mm

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

SNR

Depth

15.5mm

Maximum Switching Power AC

1.5 kVA

Application

PCB

Product details

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE