TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, DPDT

RS Stock No.: 282-5946Brand: TE ConnectivityManufacturers Part No.: V23105A5305A201Distrelec Article No.: 13721005
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

20.2mm

Coil Resistance

2880Ω

Minimum Operating Temperature

-25°C

Series

D2n

Maximum Operating Temperature

+85°C

Depth

10mm

Height

11mm

Contact Material

Gold Plated

Maximum Switching Power DC

60 W

Maximum Switching Power AC

125VA

Application

Signal

Country of Origin

Czech Republic

Product details

Subminiature Relay D2n Series

DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm

Approvals

UL, CSA

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

20.2mm

Coil Resistance

2880Ω

Minimum Operating Temperature

-25°C

Series

D2n

Maximum Operating Temperature

+85°C

Depth

10mm

Height

11mm

Contact Material

Gold Plated

Maximum Switching Power DC

60 W

Maximum Switching Power AC

125VA

Application

Signal

Country of Origin

Czech Republic

Product details

Subminiature Relay D2n Series

DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm

Approvals

UL, CSA