TE Connectivity PCB Mount Non-Latching Relay, 10V dc Coil, 3A Switching Current, DPDT

RS Stock No.: 719-6262Brand: TE ConnectivityManufacturers Part No.: V23105A5479A201
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

10V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Length

20.2mm

Coil Resistance

200 Ω

Coil Power

500mW

Depth

10mm

Maximum Operating Temperature

85°C

Isolation Coil To Contact

1.05kV rms

Height

11mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 10V dc Coil, 3A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 10V dc Coil, 3A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

10V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Length

20.2mm

Coil Resistance

200 Ω

Coil Power

500mW

Depth

10mm

Maximum Operating Temperature

85°C

Isolation Coil To Contact

1.05kV rms

Height

11mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C