Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Power
7W
Coil Resistance
4.7Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
190A
Maximum Switching Voltage DC
12V dc
Mounting Type
Flange Mount
Terminal Type
Screw
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
BDS-A
Maximum Operating Temperature
+120°C
Isolation Coil To Contact
500V rms
Depth
86mm
Height
33mm
Length
83mm
Country of Origin
Portugal
Product details
Battery Disconnect Switch - BDS-A Series
Limiting continuous current 190 A at 85°C
Electrically settable and resettable ON/OFF bistable device
Suitable for voltage levels up to 42 V
High peak current carrying capability up to 1500 A
Dustproof IP54 rating
Typical applications include preheating systems, battery disconnection to prevent fire caused by short circuits during an accident and energy management
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Power
7W
Coil Resistance
4.7Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
190A
Maximum Switching Voltage DC
12V dc
Mounting Type
Flange Mount
Terminal Type
Screw
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
BDS-A
Maximum Operating Temperature
+120°C
Isolation Coil To Contact
500V rms
Depth
86mm
Height
33mm
Length
83mm
Country of Origin
Portugal
Product details
Battery Disconnect Switch - BDS-A Series
Limiting continuous current 190 A at 85°C
Electrically settable and resettable ON/OFF bistable device
Suitable for voltage levels up to 42 V
High peak current carrying capability up to 1500 A
Dustproof IP54 rating
Typical applications include preheating systems, battery disconnection to prevent fire caused by short circuits during an accident and energy management