TE Connectivity Plug In Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST

RS Stock No.: 690-0785Brand: TE ConnectivityManufacturers Part No.: V23134B53C642
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Plug In

Switching Current

20A

Terminal Type

Quick Connect

Length

25.9mm

Coil Resistance

324 Ω

Coil Power

1.6W

Height

51.9mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V

Depth

29.9mm

Application

Power

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Plug In Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST

P.O.A.

TE Connectivity Plug In Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Plug In

Switching Current

20A

Terminal Type

Quick Connect

Length

25.9mm

Coil Resistance

324 Ω

Coil Power

1.6W

Height

51.9mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V

Depth

29.9mm

Application

Power

Country of Origin

Portugal