Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, SPDT

RS Stock No.: 268-4414Brand: TE ConnectivityManufacturers Part No.: V23154D 421B110 3-1393807-7
brand-logo
View all in Signal Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage (AC)

125V ac

Maximum Switching Voltage DC

150V dc

Maximum Switching Voltage (DC)

150V dc

Series

Cradle N

Maximum Switching Power DC

70 W

Maximum Switching Power (DC)

70 W

Length

30mm

Latching

No

Depth

19mm

Height

30mm

Dimensions

19 x 30 x 30mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

2A

Coil Power

800mW

Coil Resistance

700Ω

Features

Multi Purpose Relay, Highly Reliable

Maximum Switching Power AC

50VA

Operating Temperature Range

-40 → +70°C

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

500V

Country of Origin

Germany

Product details

Cradle Relays

Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, SPDT

P.O.A.

TE Connectivity Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage (AC)

125V ac

Maximum Switching Voltage DC

150V dc

Maximum Switching Voltage (DC)

150V dc

Series

Cradle N

Maximum Switching Power DC

70 W

Maximum Switching Power (DC)

70 W

Length

30mm

Latching

No

Depth

19mm

Height

30mm

Dimensions

19 x 30 x 30mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

2A

Coil Power

800mW

Coil Resistance

700Ω

Features

Multi Purpose Relay, Highly Reliable

Maximum Switching Power AC

50VA

Operating Temperature Range

-40 → +70°C

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

500V

Country of Origin

Germany

Product details

Cradle Relays

Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C

You may be interested in