Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Heat Shrink Tubing, Black 10.1mm Sleeve Dia. x 60m Length 2:1 Ratio, VERSAFIT Series

RS Stock No.: 894-7988Brand: TE ConnectivityManufacturers Part No.: Versafit-3/8-0-SP-SM
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

10.1mm

Colour

Black

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

60m

Material

Polyolefin

Flame Retardant

No

Halogen Free

No

Series

Versafit

Standards Met

AMS-DTL-23053/5, CSA, E35586 VW-1, LR31929 VW-1, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, RW-3009, UL Recognisation

Country of Origin

United States

Product details

VERSAFIT Heatshrink Tubing

TE Connectivity VERSAFIT heat shrink tubing is designed for many commercial and military applications. The VERSAFIT series electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wire for flexible light-duty harnesses, provides strain relief for electrical wire connections and identifies or colour codes wires, cables, terminals, and components.


Features and benefits
• 2:1 shrink ratio
• Low shrink temperature
• Very flexible
• Highly flame-retardant
• Hot stamps well
• Higher thermal stability

Standards

UL, E35586 VW-1, CSA LR31929 VW-1

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 10.1mm Sleeve Dia. x 60m Length 2:1 Ratio, VERSAFIT Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 10.1mm Sleeve Dia. x 60m Length 2:1 Ratio, VERSAFIT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

10.1mm

Colour

Black

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

60m

Material

Polyolefin

Flame Retardant

No

Halogen Free

No

Series

Versafit

Standards Met

AMS-DTL-23053/5, CSA, E35586 VW-1, LR31929 VW-1, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, RW-3009, UL Recognisation

Country of Origin

United States

Product details

VERSAFIT Heatshrink Tubing

TE Connectivity VERSAFIT heat shrink tubing is designed for many commercial and military applications. The VERSAFIT series electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wire for flexible light-duty harnesses, provides strain relief for electrical wire connections and identifies or colour codes wires, cables, terminals, and components.


Features and benefits
• 2:1 shrink ratio
• Low shrink temperature
• Very flexible
• Highly flame-retardant
• Hot stamps well
• Higher thermal stability

Standards

UL, E35586 VW-1, CSA LR31929 VW-1