Technical documents
Specifications
Brand
TE ConnectivityCurrent Rating
15A
Number of Poles
1
Voltage Rating
50 V dc, 250V ac
Width
17.52mm
Series
W23
Tripping Mechanism
Thermal
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Product details
TE Connectivity - W23 Series
You may be interested in![Circuit Breaker;Therm;Push/Pull;Cur-Rtg 15A;Panel;1 Pole;Vol-Rtg 250/50VAC/VDC]()
Circuit Breaker;Therm;Push/Pull;Cur-Rtg 15A;Panel;1 Pole;Vol-Rtg 250/50VAC/VDCBrand: TE Connectivity
P.O.A.Each (ex VAT)
P.O.A.
TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc, 250V ac Voltage Rating, 15A Current Rating
1
P.O.A.
TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc, 250V ac Voltage Rating, 15A Current Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in![Circuit Breaker;Therm;Push/Pull;Cur-Rtg 15A;Panel;1 Pole;Vol-Rtg 250/50VAC/VDC]()
Circuit Breaker;Therm;Push/Pull;Cur-Rtg 15A;Panel;1 Pole;Vol-Rtg 250/50VAC/VDCBrand: TE Connectivity
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityCurrent Rating
15A
Number of Poles
1
Voltage Rating
50 V dc, 250V ac
Width
17.52mm
Series
W23
Tripping Mechanism
Thermal
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Product details
TE Connectivity - W23 Series
You may be interested in![Circuit Breaker;Therm;Push/Pull;Cur-Rtg 15A;Panel;1 Pole;Vol-Rtg 250/50VAC/VDC]()
Circuit Breaker;Therm;Push/Pull;Cur-Rtg 15A;Panel;1 Pole;Vol-Rtg 250/50VAC/VDCBrand: TE Connectivity
P.O.A.Each (ex VAT)