TE Connectivity Thermal Circuit Breaker - W28 SP Pole 32 V dc, 250 V ac Voltage Rating Panel Mount, 15A Current Rating

RS Stock No.: 167-5699Brand: TE ConnectivityManufacturers Part No.: W28-XQ1A-15
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Current Rating

15A

Number of Poles

SP

Voltage Rating

32 V dc, 250 V ac

Series

W28

Mounting Style

Panel Mount

Overall Width

19.31mm

Rated DC Voltage

32V

Breaking Capacity at Maximum Voltage Rating

1000 A

Country of Origin

China

Product details

W28 series thermal cut-outs

Flush-mount circuit breaker models to protect apparatus.
Valued for their thermal protection of small electronic assemblies.
Front panel mount.
Fuse holder type.
Resettable.

Approvals

  UL 1077, E 69543, CSA,
LR 15734, CS 2190N

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Thermal Circuit Breaker - W28 SP Pole 32 V dc, 250 V ac Voltage Rating Panel Mount, 15A Current Rating

P.O.A.

TE Connectivity Thermal Circuit Breaker - W28 SP Pole 32 V dc, 250 V ac Voltage Rating Panel Mount, 15A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

15A

Number of Poles

SP

Voltage Rating

32 V dc, 250 V ac

Series

W28

Mounting Style

Panel Mount

Overall Width

19.31mm

Rated DC Voltage

32V

Breaking Capacity at Maximum Voltage Rating

1000 A

Country of Origin

China

Product details

W28 series thermal cut-outs

Flush-mount circuit breaker models to protect apparatus.
Valued for their thermal protection of small electronic assemblies.
Front panel mount.
Fuse holder type.
Resettable.

Approvals

  UL 1077, E 69543, CSA,
LR 15734, CS 2190N

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).