Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Thermal Circuit Breaker - W28 Single Pole 32 V dc, 250V ac Voltage Rating, 16A Current Rating

RS Stock No.: 782-6571Brand: TE ConnectivityManufacturers Part No.: W28-XQ1A-16
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Current Rating

16A

Number of Poles

1

Voltage Rating

32 V dc, 250V ac

Width

19.30mm

Series

W28

Tripping Mechanism

Thermal

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

China

Product details

TE Connectivity - W28 Series

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Thermal Circuit Breaker - W28 Single Pole 32 V dc, 250V ac Voltage Rating, 16A Current Rating

P.O.A.

TE Connectivity Thermal Circuit Breaker - W28 Single Pole 32 V dc, 250V ac Voltage Rating, 16A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

16A

Number of Poles

1

Voltage Rating

32 V dc, 250V ac

Width

19.30mm

Series

W28

Tripping Mechanism

Thermal

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

China

Product details

TE Connectivity - W28 Series