TE Connectivity Thermal Circuit Breaker - W28 Single Pole 32 V dc, 250V ac Voltage Rating, 15A Current Rating

RS Stock No.: 782-6565Brand: TE ConnectivityManufacturers Part No.: W28-XT1A-15
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Current Rating

15A

Number of Poles

1

Voltage Rating

32 V dc, 250V ac

Width

19.30mm

Series

W28

Tripping Mechanism

Thermal

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Product details

TE Connectivity - W28 Series

P.O.A.

TE Connectivity Thermal Circuit Breaker - W28 Single Pole 32 V dc, 250V ac Voltage Rating, 15A Current Rating

P.O.A.

TE Connectivity Thermal Circuit Breaker - W28 Single Pole 32 V dc, 250V ac Voltage Rating, 15A Current Rating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

15A

Number of Poles

1

Voltage Rating

32 V dc, 250V ac

Width

19.30mm

Series

W28

Tripping Mechanism

Thermal

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Product details

TE Connectivity - W28 Series