TE Connectivity Halogen Free Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 1.2m Length 3:1 Ratio, XFFR Series

RS Stock No.: 277-8036Brand: TE ConnectivityManufacturers Part No.: XFFR-15X4
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

38.1mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

XFFR

Product details

Thermoform® XFFR Tubing 3:1

A rugged thick wall black flexible tubing to withstand harsh environments encountered in marine, rail and mass transit, tunnels and general electrical applications.

Flame retarded compound
Low toxic or acid gas emissions during combustion
Operating temperature :-30°C to +105°C
Minimum recovery temperature: +121°C
Resistant to moisture, fungus and weathering
Length 1.2m

Approvals

LROS

Standards

MIL-1-23053/15A.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Halogen Free Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 1.2m Length 3:1 Ratio, XFFR Series

P.O.A.

TE Connectivity Halogen Free Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 1.2m Length 3:1 Ratio, XFFR Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Sleeve Diameter

38.1mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

XFFR

Product details

Thermoform® XFFR Tubing 3:1

A rugged thick wall black flexible tubing to withstand harsh environments encountered in marine, rail and mass transit, tunnels and general electrical applications.

Flame retarded compound
Low toxic or acid gas emissions during combustion
Operating temperature :-30°C to +105°C
Minimum recovery temperature: +121°C
Resistant to moisture, fungus and weathering
Length 1.2m

Approvals

LROS

Standards

MIL-1-23053/15A.