TE Connectivity 200Ω Metal Film Fixed Resistor 0.25W ±0.1% YR1B200RCC

RS Stock No.: 164-4529Brand: TE ConnectivityManufacturers Part No.: YR1B200RCC
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

200Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Product details

Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)

TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Metal Film Fixed Resistors - R Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 200Ω Metal Film Fixed Resistor 0.25W ±0.1% YR1B200RCC

P.O.A.

TE Connectivity 200Ω Metal Film Fixed Resistor 0.25W ±0.1% YR1B200RCC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Resistance

200Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Product details

Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)

TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Metal Film Fixed Resistors - R Series

You may be interested in