TE Connectivity Halogen Free Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZH-100 Series

Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
19mm
Colour
Black
Shrunk Diameter
9.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-30 → +105 °C
Flame Retardant
Yes
Halogen Free
Yes
Series
ZH-100
Product details
ZH-100 halogen-free heatshrink sleeving
RS Range of halogen-free thin wall heatshrink sleeving.
Give off very low levels of toxic fumes in contact with flames.
Supplied in 1.2 m length dimensions.
Approvals
Def. Stan. 59-97, UL 224
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
19mm
Colour
Black
Shrunk Diameter
9.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-30 → +105 °C
Flame Retardant
Yes
Halogen Free
Yes
Series
ZH-100
Product details
ZH-100 halogen-free heatshrink sleeving
RS Range of halogen-free thin wall heatshrink sleeving.
Give off very low levels of toxic fumes in contact with flames.
Supplied in 1.2 m length dimensions.
Approvals
Def. Stan. 59-97, UL 224