Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Copper Black Cable Sleeve, 4 (After Recovery) mm, 8 (Supplied) mm Diameter, ZH150 Series

RS Stock No.: 176-9082Brand: TE ConnectivityManufacturers Part No.: ZH150-8/4-0-SP
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

4 (After Recovery) mm, 8 (Supplied) mm

Colour

Black

Material

Copper

Braided

No

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant

Wall Thickness

0.8mm

Series

ZH150

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Copper Black Cable Sleeve, 4 (After Recovery) mm, 8 (Supplied) mm Diameter, ZH150 Series

P.O.A.

TE Connectivity Copper Black Cable Sleeve, 4 (After Recovery) mm, 8 (Supplied) mm Diameter, ZH150 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

4 (After Recovery) mm, 8 (Supplied) mm

Colour

Black

Material

Copper

Braided

No

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant

Wall Thickness

0.8mm

Series

ZH150

Country of Origin

Czech Republic