TE Connectivity Halogen Free Heat Shrink Tubing, Black 6.6mm Sleeve Dia. x 100m Length 2:1 Ratio, ZH2 Series

RS Stock No.: 873-8700Brand: TE ConnectivityManufacturers Part No.: ZH2-6.0-0-SP-SM
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

6.6mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

100m

Material

Polyolefin

Operating Temperature Range

-30 → +125 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

ZH2

Standards Met

ASTM D2671, CSA LR31929 VW-1, Raychem RW-3036, UL 224, UL Recognized E35586 VW-1

Country of Origin

Czech Republic

Product details

ZH2 Heat-shrink Tubing 2:1

The ZEROHAL range of highly flame retardant polyolefin heat-shrink tubing with a shrink ratio of 2:1. This product is ideal for use in rail, transit vehicles, buildings and other enclosed areas where the emission of toxic gases from burning materials containing halogens is very undesirable.


Features and benefits
• Highly flexible
• Shrink ratio of 2:1
• Low recovery temperature
• Environmentally friendly tubing that is essentially free of halogens

Halogen Free & Flame Retardant

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Halogen Free Heat Shrink Tubing, Black 6.6mm Sleeve Dia. x 100m Length 2:1 Ratio, ZH2 Series

P.O.A.

TE Connectivity Halogen Free Heat Shrink Tubing, Black 6.6mm Sleeve Dia. x 100m Length 2:1 Ratio, ZH2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

6.6mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

100m

Material

Polyolefin

Operating Temperature Range

-30 → +125 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

ZH2

Standards Met

ASTM D2671, CSA LR31929 VW-1, Raychem RW-3036, UL 224, UL Recognized E35586 VW-1

Country of Origin

Czech Republic

Product details

ZH2 Heat-shrink Tubing 2:1

The ZEROHAL range of highly flame retardant polyolefin heat-shrink tubing with a shrink ratio of 2:1. This product is ideal for use in rail, transit vehicles, buildings and other enclosed areas where the emission of toxic gases from burning materials containing halogens is very undesirable.


Features and benefits
• Highly flexible
• Shrink ratio of 2:1
• Low recovery temperature
• Environmentally friendly tubing that is essentially free of halogens

Halogen Free & Flame Retardant