TEC Glue Guns Tec810 Corded Glue Gun, 250W, 12mm, Euro Plug
Technical documents
Specifications
Brand
TEC Glue GunsType
Hot Melt
Glue Stick Size
12mm
Corded/Cordless
Corded
Plug Type
Type C - Euro Plug
Model
Tec810
Flow Rate
2kg/h
Heater Power
250W
Voltage Rating
230V
Country of Origin
United Kingdom
Product details
TEC 810-12 Industrial Mid Range Glue Gun
230V voltage
Designed for continuous industrial use
Highly efficient melt chamber
Warm up time of only 2 to 3 minutes
Glue delivery rate in excess of 2 kilos an hour
Temperature control via preset thermostat
Narrow profile handle and soft feel grip
Adjustable trigger
Illuminated on/off switch and detachable base stand
Base stand includes a nozzle spanner and stores the trigger stop adjustment screw
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TEC Glue GunsType
Hot Melt
Glue Stick Size
12mm
Corded/Cordless
Corded
Plug Type
Type C - Euro Plug
Model
Tec810
Flow Rate
2kg/h
Heater Power
250W
Voltage Rating
230V
Country of Origin
United Kingdom
Product details
TEC 810-12 Industrial Mid Range Glue Gun
230V voltage
Designed for continuous industrial use
Highly efficient melt chamber
Warm up time of only 2 to 3 minutes
Glue delivery rate in excess of 2 kilos an hour
Temperature control via preset thermostat
Narrow profile handle and soft feel grip
Adjustable trigger
Illuminated on/off switch and detachable base stand
Base stand includes a nozzle spanner and stores the trigger stop adjustment screw