TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 5.5 kW, IE3, 2 Pole, B3 Foot Mounted Mounting

RS Stock No.: 282-1672Brand: TEC MotorsManufacturers Part No.: 5.523TECAB3-IE3
brand-logo
View all in AC Motors

Technical documents

Specifications

Power Rating

5.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

Number of Poles

2

Mounting Type

B3 Foot Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 5.5 kW, IE3, 2 Pole, B3 Foot Mounted Mounting

P.O.A.

TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 5.5 kW, IE3, 2 Pole, B3 Foot Mounted Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

5.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

Number of Poles

2

Mounting Type

B3 Foot Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3A

Country of Origin

China