Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TecMate OptiMate 3 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug

RS Stock No.: 905-3592Brand: TecMateManufacturers Part No.: TM432
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

TecMate

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

800mA

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

100 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Model Number

OptiMate 3

Dimensions

167 x 65 x 46mm

Weight

600g

Country of Origin

China

Product details

OptiMATE 3

OptiMate 3, the all-in-one tool for 12V battery care at home. Diagnoses, recovers, charges, tests and optimally maintains, automatically. The OptiMate 3 recovers sulphated batteries and then tests after charging. The maintenance program delivers only what the battery needs, never overcharges, never undercharges.

Optimises battery power and life
Saves neglected batteries
Use: Indoor / Outdoor
Ideal For: STD, AGM & GEL 12V batteries from 3 - 50Ah
Safe long-term maintenance cycle
Tests battery every hour
Lighter in weight and more efficient
Recommended by 10 power sport manufacturers
Rating: IP54

Supplied with

Weatherproof battery lead (RS 905-3615) and standard battery clip set (RS 905-3621) included

Stock information temporarily unavailable.

P.O.A.

TecMate OptiMate 3 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug

P.O.A.

TecMate OptiMate 3 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TecMate

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

800mA

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

100 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Model Number

OptiMate 3

Dimensions

167 x 65 x 46mm

Weight

600g

Country of Origin

China

Product details

OptiMATE 3

OptiMate 3, the all-in-one tool for 12V battery care at home. Diagnoses, recovers, charges, tests and optimally maintains, automatically. The OptiMate 3 recovers sulphated batteries and then tests after charging. The maintenance program delivers only what the battery needs, never overcharges, never undercharges.

Optimises battery power and life
Saves neglected batteries
Use: Indoor / Outdoor
Ideal For: STD, AGM & GEL 12V batteries from 3 - 50Ah
Safe long-term maintenance cycle
Tests battery every hour
Lighter in weight and more efficient
Recommended by 10 power sport manufacturers
Rating: IP54

Supplied with

Weatherproof battery lead (RS 905-3615) and standard battery clip set (RS 905-3621) included