TecMate Optimate Lithium Battery Charger For LiFePO4 12 V 12V 0.8A with UK plug

RS Stock No.: 161-1573Brand: TecMateManufacturers Part No.: TM472
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

TecMate

Battery Sizes Charged

12 V

Chemistries Charged

LiFePO4

Output Voltage

12V

Charge Current

0.8A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

100 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Model Number

Optimate Lithium

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TecMate Optimate Lithium Battery Charger For LiFePO4 12 V 12V 0.8A with UK plug

P.O.A.

TecMate Optimate Lithium Battery Charger For LiFePO4 12 V 12V 0.8A with UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TecMate

Battery Sizes Charged

12 V

Chemistries Charged

LiFePO4

Output Voltage

12V

Charge Current

0.8A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

100 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Model Number

Optimate Lithium

Country of Origin

China